Molex 87340 Series Vertical Surface Receptacle, 8 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Image representative of range

Subtotal (1 tube of 134 units)*

€243.00

(exc. VAT)

€298.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€243.00€1.813

*price indicative

RS Stock No.:
693-445
Mfr. Part No.:
87340-0824
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Receptacle

Series

87340

Current

1A

Pitch

2mm

Number of Contacts

8

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL E29179

Voltage

125V

COO (Country of Origin):
ID
The Molex Milli Grid Receptacle is designed for reliable connections in board-to-board and signal applications. This surface mount component features a very low profile with a pitch of 2.00mm, ensuring efficient space utilisation on printed circuit boards. With a Durable construction that includes phosphor bronze metal and gold plating, this receptacle offers excellent conductivity and longevity. The unique top-entry design, complete with locating pegs, facilitates secure mounting, while its lead-free compliance makes it an environmentally conscious choice. Ideal for high-performance applications, this component meets stringent standards for safety and reliability.

Very low profile design optimises space on PCBs

Top-entry configuration simplifies assembly and enhances mounting stability

Durable construction with phosphor bronze supports long-lasting performance

Gold plating ensures excellent electrical conductivity and reduces corrosion

8 circuits provide flexibility for a variety of applications

Lead-free materials comply with environmental regulations

Compatible with multiple mating parts for versatile usage

Operating temperature range from -55° to +105°C suits diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy