WAGO 2604 Series PCB Connector, 11-Contact, 11.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-745
- Mfr. Part No.:
- 2604-3511
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
€116.59
(exc. VAT)
€143.41
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €116.59 | €11.659 |
*price indicative
- RS Stock No.:
- 220-745
- Mfr. Part No.:
- 2604-3511
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 11 | |
| Pitch | 11.5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Width | 122.4mm | |
| Standards/Approvals | EN 60947-7-4, IEC 60947-7-4, UL 1059 | |
| Series | 2604 | |
| Depth | 16.7mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 11 | ||
Pitch 11.5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Width 122.4mm | ||
Standards/Approvals EN 60947-7-4, IEC 60947-7-4, UL 1059 | ||
Series 2604 | ||
Depth 16.7mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block offers an innovative connection solution with its unique push-in CAGE CLAMP technology. Designed for efficient conductor termination, this model supports both solid and fine-stranded conductors, allowing for a versatile application in various electrical installations. Its compact design features a lever actuation type, ensuring effortless and tool-free operation for users.
Robust construction meets stringent flammability standards
Compliant with RoHS directives ensuring environmental safety
Offers integrated testing capabilities both parallel and perpendicular to conductor entry
Available in a classic grey colour that fits most designs
Related links
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
