WAGO 2624 Series PCB Connector, 2-Contact, 5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 220-779
- Mfr. Part No.:
- 2624-3102
- Manufacturer:
- WAGO
Subtotal (1 box of 200 units)*
€273.91
(exc. VAT)
€336.91
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €273.91 | €1.37 |
*price indicative
- RS Stock No.:
- 220-779
- Mfr. Part No.:
- 2624-3102
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Feed Through | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Parallel Entry | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 32V | |
| Width | 11.5mm | |
| Depth | 15.4mm | |
| Standards/Approvals | No | |
| Series | 2624 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Feed Through | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Parallel Entry | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 32V | ||
Width 11.5mm | ||
Depth 15.4mm | ||
Standards/Approvals No | ||
Series 2624 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block offers a robust and reliable connection solution with its innovative Push-in CAGE CLAMP technology. Designed for efficiency, it simplifies the process of solid and ferruled conductor terminations, ensuring ease of use for panel feedthrough applications. With a pin spacing of 5 mm and a versatile connection for fine-stranded and solid conductors, this component is built to handle demanding electrical requirements while maintaining space efficiency on PCBs.
Compliant with RoHS supporting sustainable electronics manufacturing
Available in multiple configurations to suit different application needs
Ideal for a range of commercial and industrial sectors
Related links
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
