WAGO 2604 Series PCB Connector, 11-Contact, 5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 30 units)*

€269.43

(exc. VAT)

€331.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€269.43€8.981

*price indicative

RS Stock No.:
220-898
Mfr. Part No.:
2604-1111
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

11

Pitch

5mm

Current

32A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Push-in

Voltage

32V

Standards/Approvals

No

Width

57.4mm

Series

2604

Depth

19.2mm

COO (Country of Origin):
PL
The Wago PCB terminal block revolutionises connection technology with its innovative Push-in CAGE CLAMP design, providing effortless and tool-free operation for solid and ferruled conductors. It features a lever actuation mechanism, ensuring multiple clamping units can remain open simultaneously, which simplifies the insertion of multi-core cables.

Optimised for use in extreme temperature environments

Wide range of electrical ratings supports diverse applications

Compatible with multiple conductor sizes and types

Compliance with international safety standards assures reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy