WAGO 2604 Series PCB Connector, 3-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-922
- Mfr. Part No.:
- 2604-1303
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€269.06
(exc. VAT)
€330.94
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €269.06 | €2.691 |
*price indicative
- RS Stock No.:
- 220-922
- Mfr. Part No.:
- 2604-1303
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Voltage | 63V | |
| Width | 22.4mm | |
| Series | 2604 | |
| Depth | 19.2mm | |
| Standards/Approvals | IEC 60947-7-4, UL 1059, EN 60947-7-4 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Voltage 63V | ||
Width 22.4mm | ||
Series 2604 | ||
Depth 19.2mm | ||
Standards/Approvals IEC 60947-7-4, UL 1059, EN 60947-7-4 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block leverages Push-in CAGE CLAMP technology, designed for seamless connectivity and enhanced operational efficiency. With an intuitive design, the terminal block accommodates solid and ferruled conductors effortlessly, making it an ideal choice for various applications. Its compact structure features a pin spacing of 7.5 mm, ensuring easy integration into PCB designs.
Engineered for improved performance under high temperature conditions
Compact design optimises PCB space without sacrificing functionality
Equipped with a robust construction to withstand regular use
Related links
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
