WAGO 2604 Series PCB Connector, 3-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-528
- Mfr. Part No.:
- 2604-3303
- Manufacturer:
- WAGO
Subtotal (1 box of 90 units)*
€242.16
(exc. VAT)
€297.86
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €242.16 | €2.691 |
*price indicative
- RS Stock No.:
- 225-528
- Mfr. Part No.:
- 2604-3303
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 7.5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 63V | |
| Width | 22.4mm | |
| Series | 2604 | |
| Depth | 16.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 7.5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 63V | ||
Width 22.4mm | ||
Series 2604 | ||
Depth 16.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Terminal block with Push-in CAGE CLAMP technology redefines convenience in PCB connections. Featuring a robust, grey polymer housing, this component offers an intuitive lever actuation for solid and ferruled conductors up to 4 mm². Its compact design, complemented by a pin spacing of 7.5 mm, ensures it seamlessly fits into tight spaces, making it ideal for diverse electrical applications.
Supports multi core cable connections enhancing versatility in applications
Rated for high voltage and current making it suitable for demanding environments
Constructed from high quality materials for durability and reliability
Environmentally compliant ensuring adherence to sustainability standards
Related links
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
