WAGO 254 Series PCB Connector, 8-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-644
- Mfr. Part No.:
- 254-458
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€54.24
(exc. VAT)
€66.72
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €54.24 | €2.17 |
*price indicative
- RS Stock No.:
- 221-644
- Mfr. Part No.:
- 254-458
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Push Wire | |
| Colour | Grey | |
| Voltage | 32V | |
| Series | 254 | |
| Standards/Approvals | No | |
| Width | 41.5mm | |
| Depth | 13.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Push Wire | ||
Colour Grey | ||
Voltage 32V | ||
Series 254 | ||
Standards/Approvals No | ||
Width 41.5mm | ||
Depth 13.5mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block offers a compact and efficient solution for connection applications. Designed with a 2.5 mm² push-wire termination technology, it ensures a secure hold for solid and fine-stranded conductors alike. The 8-pole configuration allows for versatile use in various electronic projects, while the space-saving design, at just 8.9 mm deep, makes it an ideal choice for crowded PCB layouts.
EN and UL compliance guarantees adherence to international safety standards
Lightweight structure enhances portability and application flexibility
Available in grey for easy visual identification in complex setups
Multi level compatibility allows for diverse configuration options
Related links
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
