WAGO 2604 Series PCB Connector, 7-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-890
- Mfr. Part No.:
- 2604-3107
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€286.03
(exc. VAT)
€351.82
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €286.03 | €5.721 |
*price indicative
- RS Stock No.:
- 224-890
- Mfr. Part No.:
- 2604-3107
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Width | 37.4mm | |
| Series | 2604 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Grey | ||
Standards/Approvals No | ||
Width 37.4mm | ||
Series 2604 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with Push-in CAGE CLAMP technology is designed for seamless integration into electronic circuits. With its unique lever mechanism, it allows for tool-free connection of both solid and ferruled conductors, simplifying the installation process. This innovative product supports up to seven separate connections, making it an efficient choice for multi-core cable applications.
Provides exceptional resistance to high temperatures enhancing operational reliability
Features a compact design optimising space utilisation on PCBs
Includes a straightforward strip length requirement for consistent usability
Meets stringent international standards for safety and compliance
Related links
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
