WAGO 2604 Series PCB Connector, 6-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-915
- Mfr. Part No.:
- 2604-3306
- Manufacturer:
- WAGO
Subtotal (1 box of 45 units)*
€242.70
(exc. VAT)
€298.52
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €242.70 | €5.393 |
*price indicative
- RS Stock No.:
- 224-915
- Mfr. Part No.:
- 2604-3306
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 7.5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 63V | |
| Width | 44.9mm | |
| Standards/Approvals | EN 60947-7-4, IEC 60947-7-4, UL 1059 | |
| Depth | 16.7mm | |
| Series | 2604 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 7.5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 63V | ||
Width 44.9mm | ||
Standards/Approvals EN 60947-7-4, IEC 60947-7-4, UL 1059 | ||
Depth 16.7mm | ||
Series 2604 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block utilises Push-in CAGE CLAMP technology, ensuring a robust and reliable connection for solid and fine-stranded conductors. Designed for optimal performance, it supports a range of conductor sizes and features a user-friendly lever actuation, streamlining the installation process. The terminal block's six-pole design allows for the connection of multiple potentials, making it an ideal choice for complex applications.
Offers a wide temperature range for versatile applications
Designed with optimal pin spacing for a secure fit on PCBs
Complies with RoHS regulations ensuring environmental safety
Available in grey providing a neutral aesthetic for various projects
Related links
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
