WAGO 2626 Series PCB Connector, 1-Contact, 7.5 mm Pitch, Feed Through, 2 Row
- RS Stock No.:
- 224-964
- Mfr. Part No.:
- 2626-3101/000-014
- Manufacturer:
- WAGO
Subtotal (1 box of 200 units)*
€361.18
(exc. VAT)
€444.25
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €361.18 | €1.806 |
*price indicative
- RS Stock No.:
- 224-964
- Mfr. Part No.:
- 2626-3101/000-014
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 1 | |
| Pitch | 7.5mm | |
| Current | 48A | |
| Number of Rows | 2 | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Parallel | |
| Wire Connection Method | Push-in | |
| Colour | Brown | |
| Voltage | 1kV | |
| Depth | 18.5mm | |
| Series | 2626 | |
| Length | 9.3mm | |
| Width | 9.3mm | |
| Standards/Approvals | IEC/EN 60664-1, UL 1059, CSA | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 1 | ||
Pitch 7.5mm | ||
Current 48A | ||
Number of Rows 2 | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Parallel | ||
Wire Connection Method Push-in | ||
Colour Brown | ||
Voltage 1kV | ||
Depth 18.5mm | ||
Series 2626 | ||
Length 9.3mm | ||
Width 9.3mm | ||
Standards/Approvals IEC/EN 60664-1, UL 1059, CSA | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block offers a robust and efficient solution for your electrical connections. Designed with the innovative Push-in CAGE CLAMP technology, it ensures fast and reliable terminations for solid and fine-stranded conductors up to 10 mm². The block features a pin spacing of 7.5 mm, which allows for efficient use of space on your circuit boards.
Available in multiple colour options to suit various project requirements
Designed for compatibility with both solid and ferruled conductors
Compliant with RoHS standards ensuring environmental responsibility
Manufactured with high quality insulation material for enhanced safety and performance
Related links
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
