WAGO 2626 Series PCB Connector, 12-Contact, 7.5 mm Pitch, Feed Through, 1 Row

Subtotal (1 box of 16 units)*

€261.02

(exc. VAT)

€321.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€261.02€16.314

*price indicative

RS Stock No.:
225-428
Mfr. Part No.:
2626-1112/020-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Product Type

PCB Connector

Pitch

7.5mm

Current

48A

Number of Rows

1

Mount Type

Feed Through

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

10mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Orientation

Parallel

Colour

Grey

Wire Connection Method

Push-in

Voltage

1kV

Depth

24.2mm

Series

2626

Standards/Approvals

No

Width

91.8mm

COO (Country of Origin):
PL
The Wago PCB terminal block is designed for enhanced efficiency and reliability in electrical connections, incorporating innovative Push-in CAGE CLAMP technology. Ideal for applications requiring a compact footprint, it supports up to 12-pole connections in a robust, grey housing. The terminal block excels in panel feedthrough setups, allowing for streamlined installation while maintaining excellent connection integrity.

Robust enclosure ensures long lasting performance in diverse environments

Precision engineering guarantees consistent and reliable electrical connectivity

Conforms to international safety and performance standards providing peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy