WAGO 2604 Series PCB Connector, 7-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-002
- Mfr. Part No.:
- 2604-1307
- Manufacturer:
- WAGO
Subtotal (1 box of 30 units)*
€188.71
(exc. VAT)
€232.11
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €188.71 | €6.29 |
*price indicative
- RS Stock No.:
- 225-002
- Mfr. Part No.:
- 2604-1307
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 7.5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 63V | |
| Series | 2604 | |
| Width | 52.4mm | |
| Depth | 19.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 7.5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 63V | ||
Series 2604 | ||
Width 52.4mm | ||
Depth 19.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with Push-in CAGE CLAMP technology is engineered to streamline electrical connections, ensuring a reliable interface for conductors. Designed to accommodate various wire sizes, it features intuitive levers that allow for effortless, tool-free operation, enhancing efficiency in installations. The device is tailored for versatility, making it suitable for a diverse range of applications in both industrial and commercial settings.
Tool free operation speeds up installation processes
Suitable for varied applications ensuring broad compatibility
Meets stringent safety standards for peace of mind
Compact dimensions offer flexibility in design layouts
Related links
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
