WAGO 2604 Series PCB Connector, 1-Contact, 5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 225-150
- Mfr. Part No.:
- 2604-1101
- Manufacturer:
- WAGO
Subtotal (1 box of 300 units)*
€269.06
(exc. VAT)
€330.94
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €269.06 | €0.897 |
*price indicative
- RS Stock No.:
- 225-150
- Mfr. Part No.:
- 2604-1101
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 1 | |
| Pitch | 5mm | |
| Number of Rows | 2 | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 32V | |
| Series | 2604 | |
| Standards/Approvals | No | |
| Width | 7.4mm | |
| Depth | 19.2mm | |
| Length | 7.4mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 1 | ||
Pitch 5mm | ||
Number of Rows 2 | ||
Current 32A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 32V | ||
Series 2604 | ||
Standards/Approvals No | ||
Width 7.4mm | ||
Depth 19.2mm | ||
Length 7.4mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with Push-in CAGE CLAMP connection is a robust and innovative solution designed for efficient conductor terminations. Featuring a single-pole design, it allows for intuitive, tool-free operation, simplifying the process of connecting solid and ferruled conductors. With its compact dimensions and clever lever mechanism, this terminal block ensures security and stability while accommodating a variety of conductor sizes.
Compatible with a variety of ferrule types
Compliant with international standards for electrical safety
Solder pin arrangement supports in line configurations
Constructed from high quality flame retardant materials
Robust against environmental challenges including temperature extremes
Related links
- WAGO 2604 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
