WAGO 2626 Series Terminal Block, 7-Contact, 7.5 mm Pitch, 1 Row, 2626-1107/020-000
- RS Stock No.:
- 880-711
- Mfr. Part No.:
- 2626-1107/020-000
- Manufacturer:
- WAGO
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€9.73
(exc. VAT)
€11.97
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.73 | - |
| 10 - 24 | €8.95 | 8% |
| 25 + | €7.81 | 19% |
*price indicative
- RS Stock No.:
- 880-711
- Mfr. Part No.:
- 2626-1107/020-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 7.5mm | |
| Current | 38A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Housing Material | PA66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Cage Clamp | |
| Colour | Grey | |
| Voltage | 1kV | |
| Length | 23.6mm | |
| Width | 54.3mm | |
| Standards/Approvals | UL 1059 | |
| Depth | 24.2mm | |
| Series | 2626 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Terminal Block | ||
Number of Contacts 7 | ||
Pitch 7.5mm | ||
Current 38A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.25mm² | ||
Housing Material PA66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Cage Clamp | ||
Colour Grey | ||
Voltage 1kV | ||
Length 23.6mm | ||
Width 54.3mm | ||
Standards/Approvals UL 1059 | ||
Depth 24.2mm | ||
Series 2626 | ||
- COO (Country of Origin):
- PL
The WAGO PCB Terminal Block provides a versatile and reliable connection for various mounting types, designed for quick and safe conductor termination with Push-in CAGE CLAMP technology.
Supports conductor cross sections from 0.2 mm² to 10 mm²
Utilises Push-in CAGE CLAMP for easy, tool-free connections
Compatible with solid and fine-stranded conductors with or without ferrules
Dimensions of 54.3 x 23.6 x 24.2 mm provide a Compact footprint
Related links
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 2 Row
