RS Better World
RS PRO Clear Acrylic, Polycarbonate Sheets, 500 mm x 500mm x 4 mm
- RS Stock No.:
- 794-141
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€40.80
(exc. VAT)
€50.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €40.80 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 794-141
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sheets | |
| Colour | Clear | |
| Length | 500mm | |
| Width | 500mm | |
| Thickness | 4mm | |
| Material | Acrylic, Polycarbonate | |
| Density | 1.19g/cm³ | |
| Tensile Strength | 76MPa | |
| Hardness | 100G) | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Maximum Operating Temperature | 120°C | |
| Impact Strength | 12kJ/m² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sheets | ||
Colour Clear | ||
Length 500mm | ||
Width 500mm | ||
Thickness 4mm | ||
Material Acrylic, Polycarbonate | ||
Density 1.19g/cm³ | ||
Tensile Strength 76MPa | ||
Hardness 100G) | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
Maximum Operating Temperature 120°C | ||
Impact Strength 12kJ/m² | ||
- COO (Country of Origin):
- IT
RS PRO Clear Acrylic Sheet, 4mm Thickness
RS PRO offers a clear acrylic sheet with a thickness of 4mm, designed for versatile industrial applications. Known for its excellent clarity and durability, this sheet is Ideal for environments requiring high impact resistance and temperature tolerance. Its lightweight nature makes it easy to handle and install, providing a reliable solution for various structural and protective needs.
Features and Benefits
Clear Material: Provides excellent optical clarity for visibility and aesthetic applications.
High Impact Strength: Withstands impacts up to 12 kJ/m², ensuring durability in demanding environments.
Temperature Resistance: Operates effectively at temperatures up to 120 °C, suitable for high-temperature applications.
Tensile Strength: Offers a tensile strength of 76 MPa, providing robust performance under stress.
Versatile Material: Made from acrylic and polycarbonate, combining flexibility and strength.
Standard Dimensions: Available in 500 mm by 500 mm, facilitating easy integration into existing setups.
High Impact Strength: Withstands impacts up to 12 kJ/m², ensuring durability in demanding environments.
Temperature Resistance: Operates effectively at temperatures up to 120 °C, suitable for high-temperature applications.
Tensile Strength: Offers a tensile strength of 76 MPa, providing robust performance under stress.
Versatile Material: Made from acrylic and polycarbonate, combining flexibility and strength.
Standard Dimensions: Available in 500 mm by 500 mm, facilitating easy integration into existing setups.
Applications
Protective barriers and guards
Signage and display panels
Architectural glazing
Machine guards and enclosures
Signage and display panels
Architectural glazing
Machine guards and enclosures
Additional Information
Meets industry standards for safety and performance
Suitable for both indoor and outdoor use
Easy to cut and fabricate for custom applications
Suitable for both indoor and outdoor use
Easy to cut and fabricate for custom applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Clear Acrylic 500 mm x 500mm x 3 mm
- RS PRO Clear Acrylic 500 mm x 500mm x 5 mm
- RS PRO White Acrylic 500 mm x 500mm x 5 mm
- RS PRO White Acrylic 500 mm x 500mm x 3 mm
- RS PRO Black Acrylic 500 mm x 500mm x 5 mm
- RS PRO Black Acrylic 500 mm x 500mm x 3 mm
- RS PRO Red Acrylic 500 mm x 500mm x 3 mm
- RS PRO Clear Acrylic 1 m x 1m x 4 mm
