RS Better World
RS PRO Red Acrylic, Polycarbonate Sheets, 500 mm x 500mm x 3 mm
- RS Stock No.:
- 794-148
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€36.13
(exc. VAT)
€44.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €36.13 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 794-148
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Red | |
| Product Type | Sheets | |
| Length | 500mm | |
| Width | 500mm | |
| Thickness | 3mm | |
| Material | Acrylic, Polycarbonate | |
| Density | 1.19g/cm³ | |
| Tensile Strength | 76MPa | |
| Hardness | 100G) | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 120°C | |
| Impact Strength | 12kJ/m² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Red | ||
Product Type Sheets | ||
Length 500mm | ||
Width 500mm | ||
Thickness 3mm | ||
Material Acrylic, Polycarbonate | ||
Density 1.19g/cm³ | ||
Tensile Strength 76MPa | ||
Hardness 100G) | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
Maximum Operating Temperature 120°C | ||
Impact Strength 12kJ/m² | ||
- COO (Country of Origin):
- IT
RS PRO Red Acrylic Polycarbonate Sheets, 3 mm Thickness
These RS PRO sheets are designed for industrial applications requiring durability and versatility. Made from a combination of acrylic and polycarbonate, they offer excellent impact resistance and tensile strength, making them Ideal for demanding environments. The sheets are suitable for use in both indoor and outdoor settings, providing a reliable solution for various structural and protective applications.
Features and Benefits
Material Composition: Combines acrylic and polycarbonate for enhanced durability.
Impact Strength: Offers 12 kJ/m², providing excellent resistance to physical impacts.
Tensile Strength: Rated at 76 MPa, ensuring robust performance under stress.
Maximum Operating Temperature: Withstands temperatures up to 120 °C, suitable for high-temperature environments.
Hardness: 100 kgf mm², offering superior surface resilience.
Density: 1.19 g/cm³, providing a lightweight yet strong material.
Uniform Dimensions: 500 mm length and width, with a 3 mm thickness for consistent application.
Impact Strength: Offers 12 kJ/m², providing excellent resistance to physical impacts.
Tensile Strength: Rated at 76 MPa, ensuring robust performance under stress.
Maximum Operating Temperature: Withstands temperatures up to 120 °C, suitable for high-temperature environments.
Hardness: 100 kgf mm², offering superior surface resilience.
Density: 1.19 g/cm³, providing a lightweight yet strong material.
Uniform Dimensions: 500 mm length and width, with a 3 mm thickness for consistent application.
Applications
Construction and building materials
Protective barriers and shields
Signage and display panels
Automotive and transportation
Industrial equipment covers
Protective barriers and shields
Signage and display panels
Automotive and transportation
Industrial equipment covers
Additional Information
These sheets are available in a striking red colour, enhancing visibility and aesthetic appeal. Suitable for various industrial standards and regulations, ensuring compliance in professional settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Acrylic 500 mm x 500mm x 3 mm
- RS PRO Black Acrylic 500 mm x 500mm x 3 mm
- RS PRO Clear Acrylic 500 mm x 500mm x 3 mm
- RS PRO White Acrylic 500 mm x 500mm x 5 mm
- RS PRO Black Acrylic 500 mm x 500mm x 5 mm
- RS PRO Clear Acrylic 500 mm x 500mm x 5 mm
- RS PRO Clear Acrylic 500 mm x 500mm x 4 mm
- RS PRO Red Acrylic 1 m x 1m x 3 mm
