RS Better World
RS PRO Clear Acrylic, Polycarbonate Sheets, 500 mm x 500mm x 5 mm
- RS Stock No.:
- 794-142
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€51.01
(exc. VAT)
€62.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €51.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 794-142
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sheets | |
| Colour | Clear | |
| Length | 500mm | |
| Width | 500mm | |
| Thickness | 5mm | |
| Material | Acrylic, Polycarbonate | |
| Density | 1.19g/cm³ | |
| Tensile Strength | 76MPa | |
| Hardness | 100G) | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 120°C | |
| Impact Strength | 12kJ/m² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sheets | ||
Colour Clear | ||
Length 500mm | ||
Width 500mm | ||
Thickness 5mm | ||
Material Acrylic, Polycarbonate | ||
Density 1.19g/cm³ | ||
Tensile Strength 76MPa | ||
Hardness 100G) | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
Maximum Operating Temperature 120°C | ||
Impact Strength 12kJ/m² | ||
- COO (Country of Origin):
- IT
RS PRO Clear Acrylic Polycarbonate Sheets
RS PRO offers high-quality clear acrylic polycarbonate sheets designed for versatile industrial applications. These sheets are known for their excellent clarity and durability, making them Ideal for environments where visibility and strength are crucial.
Features and Benefits
Material: Combines the strength of polycarbonate with the clarity of acrylic for enhanced performance.
Thickness: 5 mm thickness provides robust structural integrity.
Impact Strength: 12 kJ/m² ensures high resistance to impact, reducing the risk of breakage.
Tensile Strength: 76 MPa offers excellent resistance to stretching and deformation.
Maximum Operating Temperature: Withstands temperatures up to 120 °C, suitable for high-temperature applications.
Hardness: 100 kgf mm² provides a Durable surface resistant to scratches and wear.
Density: 1.19 g/cm³ ensures a lightweight yet strong material.
Thickness: 5 mm thickness provides robust structural integrity.
Impact Strength: 12 kJ/m² ensures high resistance to impact, reducing the risk of breakage.
Tensile Strength: 76 MPa offers excellent resistance to stretching and deformation.
Maximum Operating Temperature: Withstands temperatures up to 120 °C, suitable for high-temperature applications.
Hardness: 100 kgf mm² provides a Durable surface resistant to scratches and wear.
Density: 1.19 g/cm³ ensures a lightweight yet strong material.
Applications
Protective barriers and shields
Machine guards
Safety glazing
Signage and display panels
Machine guards
Safety glazing
Signage and display panels
Additional Information
These sheets are available in a standard size of 500 mm by 500 mm, providing flexibility for various installation needs. Suitable for both indoor and outdoor use, they meet key industry standards for safety and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Clear Acrylic 500 mm x 500mm x 3 mm
- RS PRO Clear Acrylic 500 mm x 500mm x 4 mm
- RS PRO White Acrylic 500 mm x 500mm x 5 mm
- RS PRO Black Acrylic 500 mm x 500mm x 5 mm
- RS PRO White Acrylic 500 mm x 500mm x 3 mm
- RS PRO Black Acrylic 500 mm x 500mm x 3 mm
- RS PRO Red Acrylic 500 mm x 500mm x 3 mm
- RS PRO Clear Acrylic 1 m x 1m x 5 mm
