RS Better World

RS PRO White Acrylic, Polycarbonate Sheets, 500 mm x 500mm x 5 mm

Image representative of range

Subtotal (1 unit)*

€53.56

(exc. VAT)

€65.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€53.56

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
794-145
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sheets

Colour

White

Length

500mm

Width

500mm

Thickness

5mm

Material

Acrylic, Polycarbonate

Density

1.19g/cm³

Tensile Strength

76MPa

Hardness

100G)

Better World Product

Yes

Better World Claim

Recycled Materials

Maximum Operating Temperature

120°C

Impact Strength

12kJ/m²

COO (Country of Origin):
IT

RS PRO 5mm Acrylic Polycarbonate Sheets


RS PRO offers high-quality 5mm acrylic polycarbonate sheets designed for a variety of industrial applications. These sheets provide excellent durability and strength, making them Ideal for environments requiring robust materials. With a maximum operating temperature of 120°C, they are suitable for both indoor and outdoor use.

Features and Benefits


Material Composition: Combines acrylic and polycarbonate for enhanced durability.
Impact Strength: Offers 12 kJ/m², providing excellent resistance to impact.
Tensile Strength: Rated at 76 MPa, ensuring high performance under stress.
Hardness: Measures 100 kgf mm², offering superior surface resilience.
Density: 1.19 g/cm³, providing a lightweight yet strong solution.
Temperature Resistance: Withstands up to 120°C, suitable for various environments.

Applications


Construction and architecture
Automotive industry
Signage and display manufacturing
Protective barriers and enclosures

Additional Information


Colour: White
Dimensions: 500 mm x 500 mm
Thickness: 5 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy