RS Better World
RS PRO White Acrylic, Polycarbonate Sheets, 500 mm x 500mm x 3 mm
- RS Stock No.:
- 794-144
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€32.12
(exc. VAT)
€39.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €32.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 794-144
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sheets | |
| Colour | White | |
| Length | 500mm | |
| Width | 500mm | |
| Thickness | 3mm | |
| Material | Acrylic, Polycarbonate | |
| Density | 1.19g/cm³ | |
| Tensile Strength | 76MPa | |
| Hardness | 100G) | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Maximum Operating Temperature | 120°C | |
| Impact Strength | 12kJ/m² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sheets | ||
Colour White | ||
Length 500mm | ||
Width 500mm | ||
Thickness 3mm | ||
Material Acrylic, Polycarbonate | ||
Density 1.19g/cm³ | ||
Tensile Strength 76MPa | ||
Hardness 100G) | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
Maximum Operating Temperature 120°C | ||
Impact Strength 12kJ/m² | ||
- COO (Country of Origin):
- IT
RS PRO 3mm Acrylic Polycarbonate Sheets
RS PRO offers high-quality acrylic polycarbonate sheets designed for a variety of industrial applications. These sheets provide excellent durability and clarity, making them Ideal for environments requiring robust and transparent materials.
Features and Benefits
Material: Acrylic and polycarbonate blend for enhanced strength and clarity
Thickness: 3 mm thickness ensures stability and support
Impact Strength: 12 kJ/m² for superior impact resistance
Tensile Strength: 76 MPa for high tensile load capacity
Maximum Operating Temperature: Withstands up to 120 °C for versatile use
Hardness: 100 kgf mm² for excellent surface durability
Density: 1.19 g/cm³ for lightweight yet sturdy construction
Thickness: 3 mm thickness ensures stability and support
Impact Strength: 12 kJ/m² for superior impact resistance
Tensile Strength: 76 MPa for high tensile load capacity
Maximum Operating Temperature: Withstands up to 120 °C for versatile use
Hardness: 100 kgf mm² for excellent surface durability
Density: 1.19 g/cm³ for lightweight yet sturdy construction
Applications
Protective barriers
Machine guards
Signage and displays
Skylights and roofing
Machine guards
Signage and displays
Skylights and roofing
Additional Information
Colour: White
Dimensions: 500 mm x 500 mm
Suitable for both indoor and outdoor use
Dimensions: 500 mm x 500 mm
Suitable for both indoor and outdoor use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Acrylic 500 mm x 500mm x 5 mm
- RS PRO Black Acrylic 500 mm x 500mm x 3 mm
- RS PRO Red Acrylic 500 mm x 500mm x 3 mm
- RS PRO Clear Acrylic 500 mm x 500mm x 3 mm
- RS PRO White Acrylic 1 m x 1m x 3 mm
- RS PRO Black Acrylic 500 mm x 500mm x 5 mm
- RS PRO Clear Acrylic 500 mm x 500mm x 5 mm
- RS PRO Clear Acrylic 500 mm x 500mm x 4 mm
