RS Better World

RS PRO Black Acrylic, Polycarbonate Sheets, 500 mm x 500mm x 3 mm

Subtotal (1 unit)*

€34.28

(exc. VAT)

€42.16

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€34.28

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
794-146
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Black

Product Type

Sheets

Length

500mm

Width

500mm

Thickness

3mm

Material

Acrylic, Polycarbonate

Density

1.19g/cm³

Tensile Strength

76MPa

Hardness

100G)

Better World Product

Yes

Better World Claim

Recycled Materials

Maximum Operating Temperature

120°C

Impact Strength

12kJ/m²

COO (Country of Origin):
IT

RS PRO Black Acrylic Polycarbonate Sheets, 3mm Thickness


These RS PRO sheets are crafted from a blend of acrylic and polycarbonate, offering a robust solution for various industrial applications. With a thickness of 3mm, they are Ideal for projects requiring durability and impact resistance. The sheets are suitable for environments with temperatures up to 120°C.

Features and Benefits


Material Composition: Combines acrylic and polycarbonate for enhanced strength and clarity.
Impact Strength: 12 kJ/m² ensures resilience against physical stress.
Tensile Strength: 76 MPa provides excellent load-bearing capacity.
Hardness: 100 kgf mm² offers superior surface durability.
Maximum Operating Temperature: Withstands up to 120°C for high-temperature applications.
Standard Dimensions: 500 mm length and width for versatile use.
Density: 1.19 g/cm³ ensures lightweight handling without compromising strength.

Applications


Protective barriers and shields
Machine guards
Signage and display panels
Architectural glazing

Additional Information


Colour: Black
Thickness: 3 mm
Complies with relevant safety and quality standards for industrial use.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy