RS Better World
RS PRO Black Acrylic, Polycarbonate Sheets, 500 mm x 500mm x 5 mm
- RS Stock No.:
- 794-147
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€57.12
(exc. VAT)
€70.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €57.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 794-147
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Sheets | |
| Length | 500mm | |
| Width | 500mm | |
| Thickness | 5mm | |
| Material | Acrylic, Polycarbonate | |
| Density | 1.19g/cm³ | |
| Tensile Strength | 76MPa | |
| Hardness | 100G) | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 120°C | |
| Impact Strength | 12kJ/m² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Sheets | ||
Length 500mm | ||
Width 500mm | ||
Thickness 5mm | ||
Material Acrylic, Polycarbonate | ||
Density 1.19g/cm³ | ||
Tensile Strength 76MPa | ||
Hardness 100G) | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
Maximum Operating Temperature 120°C | ||
Impact Strength 12kJ/m² | ||
- COO (Country of Origin):
- IT
RS PRO 5mm Acrylic Polycarbonate Sheets
RS PRO offers high-quality 5mm acrylic polycarbonate sheets designed for robust industrial applications. These sheets are Ideal for environments requiring Durable and impact-resistant materials, providing excellent performance under various conditions.
Features and Benefits
Material Composition: Combines acrylic and polycarbonate for enhanced strength and clarity.
Impact Strength: Offers 12 kJ/m², ensuring durability in demanding applications.
Tensile Strength: Provides 76 MPa, suitable for high-stress environments.
Maximum Operating Temperature: Withstands up to 120 °C, making it versatile for different thermal conditions.
Standard Dimensions: Available in 500 mm x 500 mm size, facilitating easy integration into existing systems.
Hardness: Rated at 100 kgf mm², offering excellent surface resilience.
Density: 1.19 g/cm³, ensuring lightweight yet sturdy construction.
Impact Strength: Offers 12 kJ/m², ensuring durability in demanding applications.
Tensile Strength: Provides 76 MPa, suitable for high-stress environments.
Maximum Operating Temperature: Withstands up to 120 °C, making it versatile for different thermal conditions.
Standard Dimensions: Available in 500 mm x 500 mm size, facilitating easy integration into existing systems.
Hardness: Rated at 100 kgf mm², offering excellent surface resilience.
Density: 1.19 g/cm³, ensuring lightweight yet sturdy construction.
Applications
Construction and building materials
Protective barriers and guards
Machine covers and enclosures
Signage and display panels
Protective barriers and guards
Machine covers and enclosures
Signage and display panels
Additional Information
Colour: Black
Thickness: 5 mm
Thickness: 5 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Acrylic 500 mm x 500mm x 3 mm
- RS PRO White Acrylic 500 mm x 500mm x 5 mm
- RS PRO Clear Acrylic 500 mm x 500mm x 5 mm
- RS PRO White Acrylic 500 mm x 500mm x 3 mm
- RS PRO Red Acrylic 500 mm x 500mm x 3 mm
- RS PRO Clear Acrylic 500 mm x 500mm x 3 mm
- RS PRO Clear Acrylic 500 mm x 500mm x 4 mm
- RS PRO Black Acrylic 1 m x 1m x 5 mm
