Helmholz GmbH & Co. KG 953-8LG Series microSD for Use with 300 Series Modules of Siemens AG
- RS Stock No.:
- 228-197
- Mfr. Part No.:
- 700-953-8LG31
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€82.27
(exc. VAT)
€101.19
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.27 |
*price indicative
- RS Stock No.:
- 228-197
- Mfr. Part No.:
- 700-953-8LG31
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Accessory Type | Micro Memory Card | |
| Product Type | microSD | |
| Series | 953-8LG | |
| For Use With | 300 Series Modules of Siemens AG | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UL | |
| Communication Protocol | Profibus | |
| Supply Voltage | 2.7V, 3.6V | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Accessory Type Micro Memory Card | ||
Product Type microSD | ||
Series 953-8LG | ||
For Use With 300 Series Modules of Siemens AG | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UL | ||
Communication Protocol Profibus | ||
Supply Voltage 2.7V, 3.6V | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Micro Memory Card is meticulously designed for seamless integration with the 300 series of Siemens AG. This versatile piece of technology enhances processing capabilities while promising substantial cost savings for operators. Built with robust features, it caters to a variety of industrial applications, making it an indispensable asset for professionals aiming for efficiency and reliability. The lightweight yet durable design ensures ease of installation, combined with impressive storage capacity that supports extensive data requirements.
Quick plug and play setup
Versatile for industrial applications
Over 10000 insertions durability
Wide temperature range operation
Compact for limited spaces
Related links
- Helmholz GmbH & Co. KG 953-8LK Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LH Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LJ Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LP Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LF Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LM Series microSD for Use with 300 Series
- Helmholz GmbH & Co. KG 953-8LL Series microSD for Use with 300 Series
- Helmholz GmbH & Co. KG 700 Series Connector
