Virax 252679 1-Piece Plier
- RS Stock No.:
- 878-346
- Mfr. Part No.:
- 252679
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
€402.58
(exc. VAT)
€495.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €402.58 |
*price indicative
- RS Stock No.:
- 878-346
- Mfr. Part No.:
- 252679
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Model Number | 252679 | |
| Set Contents | 28 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Model Number 252679 | ||
Set Contents 28 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax flaring tool designed for precise flaring of copper pipes. Its construction ensures every flaring task is executed with guaranteed accuracy and reliability.
Reduced effort is realised through long, rigid handles
Lightweight construction with forged aluminium keeps the tool under 800 gr
Handles are profiled for enhanced strength and grip
Designed for quick and straightforward tool changes
Ergonomic grips are resistant to grease and solvents
The mechanism allows for use in any position
