Virax 252640 1-Piece Plier
- RS Stock No.:
- 878-344
- Mfr. Part No.:
- 252640
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
€292.97
(exc. VAT)
€360.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €292.97 |
*price indicative
- RS Stock No.:
- 878-344
- Mfr. Part No.:
- 252640
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Model Number | 252640 | |
| Set Contents | Plier | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Model Number 252640 | ||
Set Contents Plier | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax copper tube expanding pliers set designed for effective copper manipulation, Ideal for achieving precise flares in a variety of diameters.
Reduced effort is achieved with long, rigid handles
Lightweight forged aluminium construction ensures ease of use
Quick and straightforward tool changes enhance productivity
Ergonomic grips are resistant to grease and solvents for durability
Mechanism design allows operation in various positions
