Virax 253481 1-Piece Plier

Subtotal (1 unit)*

€39.50

(exc. VAT)

€48.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.50

*price indicative

RS Stock No.:
878-396
Mfr. Part No.:
253481
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Plier

Number of Pieces

1

Model Number

253481

Standards/Approvals

No

Set Contents

Case Only

RoHS Status: Exempt

COO (Country of Origin):
TW
The Virax Expansion Pliers Kit streamlines your plumbing tasks with professional efficiency. This comprehensive set simplifies pipe preparation and ensures secure connections for your upcoming installation projects.

Specially engineered for PEX-PER series 5 pipes

Force-reducing mechanism with ergonomic polypropylene handles

Supplied in a Durable plastic storage case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy