Virax 253401 1-Piece Plier

Image representative of range

Subtotal (1 unit)*

€391.50

(exc. VAT)

€481.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€391.50

*price indicative

RS Stock No.:
886-102
Mfr. Part No.:
253401
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Plier

Number of Pieces

1

Model Number

253401

Standards/Approvals

No

Set Contents

Plier

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax expansion pliers are expert tools designed for efficient pipe expansion, accommodating a range of sizes for precise applications. Their ergonomic design ensures ease of use, enhancing productivity in demanding tasks.

Quick tool change allows for seamless operation

Effort-reducing mechanism minimises strain during usage

Ergonomic polypropylene handles provide comfort and grip

Capable of expanding pipes with a capacity of 12 to 32 mm

Includes expansion heads for 12, 16/20, 25 and 32 mm

Supplied in a sturdy plastic case for convenient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy