Virax 253416 1-Piece Plier

Image representative of range

Subtotal (1 unit)*

€77.53

(exc. VAT)

€95.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.53

*price indicative

RS Stock No.:
878-392
Mfr. Part No.:
253416
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Plier

Number of Pieces

1

Model Number

253416

Set Contents

Expansion Tools Dia 16/20 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax expansion tool designed specifically for creating quality expansions in PEX pipes with a diameter of 16 and 20 mm, ensuring a reliable connection during installations.

Ergonomic polypropylene handles reduce user fatigue

Designed for PEX pipes, catering to specific diameters

Lightweight construction aids in ease of use

Compatible with a range of expansion heads for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy