Virax 252681 1-Piece Plier
- RS Stock No.:
- 878-347
- Mfr. Part No.:
- 252681
- Manufacturer:
- Virax
Subtotal (1 unit)*
€491.96
(exc. VAT)
€605.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €491.96 |
*price indicative
- RS Stock No.:
- 878-347
- Mfr. Part No.:
- 252681
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Model Number | 252681 | |
| Standards/Approvals | No | |
| Set Contents | 7/8 in | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Model Number 252681 | ||
Standards/Approvals No | ||
Set Contents 7/8 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax flaring tool designed for efficiently creating flares in various pipe sizes, ensuring precise performance and consistency across jobs. Its ergonomic design enhances usability in a range of conditions.
Reduced effort is guaranteed by long, rigid handles for comfort during use
Lightweight construction, MADE from forged aluminium, weighs less than 800 g
High strength profiled handles provide excellent durability and reliability
Allows for extraction of the head post-flaring, ensuring efficient operation
