Virax 252651 1-Piece Plier
- RS Stock No.:
- 878-345
- Mfr. Part No.:
- 252651
- Manufacturer:
- Virax
Subtotal (1 unit)*
€465.14
(exc. VAT)
€572.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €465.14 |
*price indicative
- RS Stock No.:
- 878-345
- Mfr. Part No.:
- 252651
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Model Number | 252651 | |
| Set Contents | 7/8 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Model Number 252651 | ||
Set Contents 7/8 in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax flaring tool offers precision flaring for various copper pipe sizes. It effectively ensures reliable connections in plumbing applications, catering to specific needs with its robust design and ergonomic features.
Reduced effort ensured by long, rigid handles
Lightweight construction with forged aluminium weighing less than 800 gr
Quick and easy tool change
Mechanism allows use in any position and ensures easy head extraction post-flaring
Ergonomic grips resistant to grease and solvents
Supplied in a Durable plastic case
