Milwaukee 1-Piece Circlip Plier, 154mm Overall
- RS Stock No.:
- 697-029
- Mfr. Part No.:
- 4932492487
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€44.90
(exc. VAT)
€55.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.90 |
*price indicative
- RS Stock No.:
- 697-029
- Mfr. Part No.:
- 4932492487
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 154mm | |
| Material | Metal | |
| Handle Type | Anti-Slip | |
| Circlip Size Range | 9.5 → 25.4 mm | |
| Jaw Shape | Straight | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 154mm | ||
Material Metal | ||
Handle Type Anti-Slip | ||
Circlip Size Range 9.5 → 25.4 mm | ||
Jaw Shape Straight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Milwaukee Plier is an essential tool designed for efficiently handling internal and external circlips. This versatile plier boasts an all-metal convertible dial that not only enhances durability but also maintains joint integrity over time. With its slip-resistant grips and double-dipped handles, users can expect superior comfort and control during prolonged use, making it Ideal for both professional and DIY enthusiasts alike.
Easier and quicker conversion between internal and external applications
All-metal construction for enhanced wear resistance
Designed to prevent reduction in joint integrity during use
Slip-resistant grips ensure a secure hold
Double-dipped handles provide added comfort for extended periods
Optimised for precision with a tip size of 0.9mm
Tip angle of 18° for better access in tight spaces
Compact length of 154mm makes it easy to manoeuvre
Related links
- Milwaukee 1-Piece Circlip Plier, 154mm Overall
- Milwaukee 1-Piece Circlip Plier, 188mm Overall
- Milwaukee 1-Piece Circlip Plier, 186mm Overall
- Milwaukee 1-Piece Circlip Plier, 179mm Overall
- Milwaukee 1-Piece Circlip Plier, 147mm Overall
- Milwaukee 1-Piece Circlip Plier, 152mm Overall
- Knipex TwinGrip 1-Piece Gripping Plier, 154mm Overall
- Knipex 1-Piece Circlip Plier, 130mm Overall
