Milwaukee 1-Piece Circlip Plier, 152mm Overall

Image representative of range

Subtotal (1 unit)*

€59.90

(exc. VAT)

€73.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.90

*price indicative

RS Stock No.:
697-033
Mfr. Part No.:
4932492491
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

152mm

Material

Metal

Handle Type

Anti-Slip

Circlip Size Range

15.8 → 34.9 mm

Jaw Shape

45° Angled°

RoHS Status: Exempt

COO (Country of Origin):
VN
The Milwaukee Plier 45° is a versatile tool designed for efficient internal and external conversions, aimed at enhancing your fastening tasks. With its innovative anti slip grooved dial, this plier simplifies adjustments, ensuring precision and ease of use. Crafted with an all-metal convertible dial, it offers exceptional durability against wear, safeguarding your joints' integrity. The slip-resistant grips with double-dipped handles provide comfort and control during prolonged use, making this tool an Ideal choice for professionals and DIY enthusiasts alike.

Anti-slip grooved dial facilitates easier internal-external conversion

All-metal construction ensures resistance against wear for lasting performance

Convertible dial design maintains joint integrity over time

Slip-resistant grips enhance comfort and grip security during operation

Double-dipped handles provide additional comfort for extended use

Compact length of 152mm optimises handling in tight spaces

Suitable for a diameter of circle between 15.8mm and 34.9mm

Designed for users seeking reliable performance in fastening tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy