CK T3712 5 5-Piece Circlip Plier, 140mm Overall

Image representative of range

Subtotal (1 unit)*

€36.58

(exc. VAT)

€44.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.58

*price indicative

RS Stock No.:
796-178
Mfr. Part No.:
T3712 5
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Circlip Plier

Number of Pieces

5

Overall Length

140mm

Handle Type

Bare Handle

Material

Alloy Steel

Circlip Size Range

12 → 25 mm

Finish

Black

Jaw Shape

Bent

Model Number

T3712 5

Standards/Approvals

DIN 5256D

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Circlip plier is designed for precision work in various applications. Its inside bent jaws allow for effective gripping and manipulation of circlips, making it an essential tool for professionals and DIY enthusiasts alike.

High alloy steel construction ensures exceptional strength and durability

Hardened and tempered for enhanced performance in demanding tasks

Chequered handles provide improved grip during usage

Black gun finish offers corrosion protection for extended tool life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy