Teng Tools Gripping Plier, 275mm Overall
- RS Stock No.:
- 832-379
- Mfr. Part No.:
- AT097
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€38.16
(exc. VAT)
€46.94
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.16 |
*price indicative
- RS Stock No.:
- 832-379
- Mfr. Part No.:
- AT097
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Plier | |
| Product Type | Gripping Plier | |
| Overall Length | 275mm | |
| Material | Chrome Molybdenum | |
| Handle Type | Polyvinyl Chloride | |
| Nose Angle | 45° | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Plier | ||
Product Type Gripping Plier | ||
Overall Length 275mm | ||
Material Chrome Molybdenum | ||
Handle Type Polyvinyl Chloride | ||
Nose Angle 45° | ||
- COO (Country of Origin):
- TW
The Teng Tools long reach plier bent 45° is designed for gripping and manipulating objects in hard-to-reach areas, enhancing the user's efficiency in tasks requiring precision and control.
At 275mm, the plier easily reaches into recessed or confined areas
The 90° angled nose provides precise control for awkward angles
Body hardness of HRC43-48 ensures durability even under tough conditions
Vinyl grips offer enhanced comfort, reducing hand fatigue during extended use
Multi-functional design supports a variety of gripping tasks
Related links
- Teng Tools Gripping Plier, 275mm Overall
- Teng Tools Gripping Plier, 170mm Overall
- Teng Tools Gripping Plier Straight, 165mm Overall
- Teng Tools Gripping Plier 30mm Jaw
- Teng Tools 1-Piece Gripping Plier Serrated, 170mm Overall
- Teng Tools 1-Piece Gripping Plier Curved, 300mm Overall
- BETA 1-Piece Hose Clamp Plier, 275mm Overall
- Teng Tools AT094 1-Piece Plier Bent, 275mm Overall
