Facom 1-Piece Wheel Weight Pliers Curved
- RS Stock No.:
- 235-6200
- Mfr. Part No.:
- UA.444A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€49.74
(exc. VAT)
€61.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.74 |
*price indicative
- RS Stock No.:
- 235-6200
- Mfr. Part No.:
- UA.444A
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Water Pump Plier | |
| Product Type | Wheel Weight Pliers | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Handle Type | Comfort Grip | |
| Jaw Style | Curved | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Water Pump Plier | ||
Product Type Wheel Weight Pliers | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Handle Type Comfort Grip | ||
Jaw Style Curved | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facoms weight plier for wheel balancing weights.
Weight clamp
Related links
- Facom 1-Piece Filter Pliers, 500mm Overall Curved
- Expert by Facom 1-Piece Water Pump Plier 32mm Jaw
- Expert by Facom 1-Piece Water Pump Plier 36mm Jaw
- Expert by Facom 1-Piece Water Pump Plier 36mm Jaw
- Facom 1-Piece Wire Twisting Pliers Side Cutter, 215mm Overall
- Facom 1-Piece Brake Spring Pliers 83mm Jaw
- Facom 1-Piece Brake Spring Pliers 100mm Jaw
- Facom 1-Piece Hand Brake Cable Pliers Smooth, 230mm Overall
