Phoenix Contact 5/..-STF, FKCOW 2 Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 1860824
- RS Stock No.:
- 556-303
- Mfr. Part No.:
- 1860824
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€894.80
(exc. VAT)
€1,100.60
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €894.80 | €8.948 |
*price indicative
- RS Stock No.:
- 556-303
- Mfr. Part No.:
- 1860824
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-STF, FKCOW 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-STF, FKCOW 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is engineered for superior connectivity in DIN-rail applications. This innovative product facilitates a push-in spring connection method, streamlining installation while ensuring mechanical stability through its robust screw locking mechanism. Its distinctive green housing and intuitive design not only enhance visual organisation but also assist in simplifying wiring processes. With a nominal current rating of 12 A and a rated voltage of 320 V, this connector is optimized for reliable electrical performance in various applications. Crafted with high-quality materials, it boasts excellent protection against environmental factors, making it suitable for both indoor and outdoor use. The connector's thoughtful design allows for easy integration into different systems, delivering outstanding versatility for engineers and technicians alike.
Optimised for quick and easy DIN-rail installations
Robust locking mechanism provides enhanced stability and safety
Colour-coded actuating button ensures intuitive operational use
Time-saving installation eliminates the need for additional tools
Compatibility with MSTB 2.5 range allows for flexible system integration
Designed with RoHS compliance, promoting environmental safety
Durability tested to withstand harsh operational environments
Related links
- Phoenix Contact 5/..-STF 9-Contact 1 Row, 1860840
- Phoenix Contact 5/..-STF 3-Contact 1 Row, 1860785
- Phoenix Contact 5/..-STF 2-Contact 1 Row, 1860772
- Phoenix Contact 5/..-STF 8-Contact 1 Row, 1860837
- Phoenix Contact 5/..-STF 10-Contact 1 Row, 1860853
- Phoenix Contact 5/..-STF 6-Contact 1 Row, 1860811
- Phoenix Contact 5/..-STF 4-Contact 1 Row, 1860798
- Phoenix Contact 5/..-STF 5-Contact 1 Row, 1860808
