Phoenix Contact 5/..-STF, FKCOW 2 Series Pluggable Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row, 1860840
- RS Stock No.:
- 558-604
- Mfr. Part No.:
- 1860840
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€1,142.64
(exc. VAT)
€1,405.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,142.64 | €11.426 |
*price indicative
- RS Stock No.:
- 558-604
- Mfr. Part No.:
- 1860840
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-STF, FKCOW 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-STF, FKCOW 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is expertly crafted to facilitate robust electrical connections within compact environments. Designed for ease of use, it combines a sleek green housing with a reliable push-in spring connection method. The product ensures optimal performance with features such as screw locking mechanisms for enhanced mechanical stability and compatibility with the COMBICON MSTB 2.5 range. The nominal cross-section of 2.5 mm² and a rated voltage of 320 V make it suitable for a wide range of applications in industrial settings. This connector stands out with its intuitive colour-coded actuating push button, which simplifies the connection process while saving time and eliminating the need for additional tools. Its durable construction guarantees resilience in demanding conditions, making it an essential choice for professionals seeking quality and efficiency.
Time-saving push-in connection eliminates the need for tools
Colour-coded actuating push button enhances user-friendliness
Screwable flange provides superior mechanical stability
Conductor connection orthogonal to direction of operation simplifies cabling
Compatible with combicon MSTB 2.5 range, allowing for versatile use
Designed for high electrical performance, supporting up to 12 A nominal current
Robust construction ensures reliability in challenging industrial environments
Related links
- Phoenix Contact 5/..-STF 7-Contact 1 Row, 1860824
- Phoenix Contact 5/..-STF 3-Contact 1 Row, 1860785
- Phoenix Contact 5/..-STF 8-Contact 1 Row, 1860837
- Phoenix Contact 5/..-STF 2-Contact 1 Row, 1860772
- Phoenix Contact 5/..-STF 6-Contact 1 Row, 1860811
- Phoenix Contact 5/..-STF 4-Contact 1 Row, 1860798
- Phoenix Contact 5/..-STF 10-Contact 1 Row, 1860853
- Phoenix Contact 5/..-STF 5-Contact 1 Row, 1860808
