Phoenix Contact 5/..-STF, FKCOW 2 Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1860811
- RS Stock No.:
- 558-602
- Mfr. Part No.:
- 1860811
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€770.89
(exc. VAT)
€948.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €770.89 | €7.709 |
*price indicative
- RS Stock No.:
- 558-602
- Mfr. Part No.:
- 1860811
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-STF, FKCOW 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-STF, FKCOW 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector exemplifies innovation in design and functionality, bringing remarkable efficiency to your DIN-rail installations. Engineered with a nominal current capacity of 12 A and rated for voltages up to 320 V, it caters brilliantly to diverse electrical applications. The connectors intelligent push-in spring technology ensures effortless installation without the need for additional tools, while its compact profile, with a pitch of 5.08 mm, accommodates tight spaces. Furthermore, the colour-coded actuating push button enhances usability, making operation intuitive even in complex setups. Designed to be robust, it offers excellent mechanical stability with a screw flange mounting option. This connector seamlessly integrates with the COMBICON MSTB 2.5 range, enhancing its versatility and appeal for professionals seeking reliable connections in their projects.
Orthogonal conductor connection simplifies DIN rail devices cabling
Effortless installation with time saving push in connection that requires no tools
Intuitive operation due to colour coded actuating push button for easy handling
Superior mechanical stability provided by a screwable flange
Compatible with the MSTB 2.5 range allowing for versatile applications
Designed for robust performance in various electrical environments
Lightweight design aids in reducing overall component weight in assemblies
Related links
- Phoenix Contact 5/..-STF 7-Contact 1 Row, 1860824
- Phoenix Contact 5/..-STF 9-Contact 1 Row, 1860840
- Phoenix Contact 5/..-STF 3-Contact 1 Row, 1860785
- Phoenix Contact 5/..-STF 2-Contact 1 Row, 1860772
- Phoenix Contact 5/..-STF 8-Contact 1 Row, 1860837
- Phoenix Contact 5/..-STF 10-Contact 1 Row, 1860853
- Phoenix Contact 5/..-STF 4-Contact 1 Row, 1860798
- Phoenix Contact 5/..-STF 5-Contact 1 Row, 1860808
