Phoenix Contact 5/..-STF, FKCOW 2 Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 1860853
- RS Stock No.:
- 556-305
- Mfr. Part No.:
- 1860853
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€1,266.60
(exc. VAT)
€1,557.92
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,266.60 | €12.666 |
*price indicative
- RS Stock No.:
- 556-305
- Mfr. Part No.:
- 1860853
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-STF, FKCOW 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-STF, FKCOW 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector offers robust connectivity solutions designed specifically for DIN-rail-mountable devices. This product features a push-in spring connection method that simplifies cabling without requiring tools, streamlining installation processes. Its intuitive colour-coded actuating push button enhances user-friendliness, ensuring that operation is straightforward even in complex setups. With a nominal current of 12 A and versatile compatibility across various applications, this connector not only promises dependable performance but also features a screw locking mechanism for enhanced mechanical stability. Crafted with high-quality materials, the design adheres to stringent safety and durability standards, making it an ideal choice for various electrical applications. Whether for commercial or industrial use, this connector stands out due to its high performance and reliability.
Streamlined installation with a tool free push in connection
Colour coded actuating push button increases usability
Screw locking mechanism for enhanced mechanical stability
Designed for compatibility with the COMBICON MSTB 2.5 range
Constructed with durable materials ensuring longevity
Meets rigorous safety and environmental standards
Tightly packed design optimises space in electrical enclosures
Related links
- Phoenix Contact 5/..-STF 7-Contact 1 Row, 1860824
- Phoenix Contact 5/..-STF 9-Contact 1 Row, 1860840
- Phoenix Contact 5/..-STF 3-Contact 1 Row, 1860785
- Phoenix Contact 5/..-STF 2-Contact 1 Row, 1860772
- Phoenix Contact 5/..-STF 8-Contact 1 Row, 1860837
- Phoenix Contact 5/..-STF 4-Contact 1 Row, 1860798
- Phoenix Contact 5/..-STF 6-Contact 1 Row, 1860811
- Phoenix Contact 5/..-STF 5-Contact 1 Row, 1860808
