Phoenix Contact 5/..-STF, FKCOW 2 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1860837
- RS Stock No.:
- 558-137
- Mfr. Part No.:
- 1860837
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€1,018.73
(exc. VAT)
€1,253.04
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,018.73 | €10.187 |
*price indicative
- RS Stock No.:
- 558-137
- Mfr. Part No.:
- 1860837
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-STF, FKCOW 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-STF, FKCOW 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is expertly designed to facilitate seamless connectivity in complex electronic applications. Specifically engineered within the FKCOW 2.5/-STF series, it ensures reliable performance while maintaining a compact footprint. With features that prioritise ease of installation, this connector stands out for its time-saving push-in spring connection that eliminates the need for tools, making it ideal for both professionals and DIY enthusiasts. The connector's intelligent design promotes efficient energy transmission alongside superior mechanical stability, suited for a diverse range of environments and conditions. Its robust construction, featuring a screw locking mechanism, guarantees firm and lasting electrical connections, making this device a proven choice for heavy-duty applications.
The innovative design allows for an orthogonal conductor connection, streamlining device cabling
The package contains 100 pieces, ensuring a sufficient supply for various projects
The component offers colour-coded operation for intuitive use, enhancing user experience
This connector supports a wide range of conductor cross-sections, from 0.2 mm² to 2.5 mm²
The housing material is compliant with WEEE/RoHS standards, promoting environmental safety
Related links
- Phoenix Contact 5/..-STF 7-Contact 1 Row, 1860824
- Phoenix Contact 5/..-STF 9-Contact 1 Row, 1860840
- Phoenix Contact 5/..-STF 3-Contact 1 Row, 1860785
- Phoenix Contact 5/..-STF 2-Contact 1 Row, 1860772
- Phoenix Contact 5/..-STF 10-Contact 1 Row, 1860853
- Phoenix Contact 5/..-STF 6-Contact 1 Row, 1860811
- Phoenix Contact 5/..-STF 4-Contact 1 Row, 1860798
- Phoenix Contact 5/..-STF 5-Contact 1 Row, 1860808
