Phoenix Contact 5/..-STF, FKCOW 2 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1860808
- RS Stock No.:
- 558-135
- Mfr. Part No.:
- 1860808
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€646.98
(exc. VAT)
€795.79
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €646.98 | €6.47 |
*price indicative
- RS Stock No.:
- 558-135
- Mfr. Part No.:
- 1860808
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-STF, FKCOW 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-STF, FKCOW 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is expertly designed for seamless integration into a variety of DIN-rail mountable devices. With an intuitive push-in spring connection method and a tool-free setup, this connector simplifies the cabling process while ensuring high reliability. Its compact design, featuring five positions and a pitch of 5.08 mm, allows for efficient use of space. The connectors robust construction, including a screw locking mechanism and a sturdy mounting flange, ensures exceptional mechanical stability and performance. Engineered to support a nominal current of 12 A and rated at a voltage of 320 V, this connector excels in demanding applications. With its user-friendly features, it not only enhances operational efficiency but also guarantees safety and compliance with industry standards.
Robust design promotes exceptional durability and lifespan
Colour-coded elements simplify installation and maintenance
Assured compatibility with various conductor sizes
Highly resistant to thermal and environmental stress
Designed with WEEE/RoHS compliance for environmental responsibility
Related links
- Phoenix Contact 5/..-STF 9-Contact 1 Row, 1860840
- Phoenix Contact 5/..-STF 4-Contact 1 Row, 1860798
- Phoenix Contact 5/..-STF 7-Contact 1 Row, 1860824
- Phoenix Contact 5/..-STF 3-Contact 1 Row, 1860785
- Phoenix Contact 5/..-STF 2-Contact 1 Row, 1860772
- Phoenix Contact 5/..-STF 8-Contact 1 Row, 1860837
- Phoenix Contact 5/..-STF 10-Contact 1 Row, 1860853
- Phoenix Contact 5/..-STF 6-Contact 1 Row, 1860811
