Phoenix Contact 5/..-STF, FKCOW 2 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1860772
- RS Stock No.:
- 558-134
- Mfr. Part No.:
- 1860772
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
€688.00
(exc. VAT)
€846.24
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €688.00 | €2.752 |
*price indicative
- RS Stock No.:
- 558-134
- Mfr. Part No.:
- 1860772
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-STF, FKCOW 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-STF, FKCOW 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector stands as a versatile solution for reliable connections in your electronic assemblies. Designed for efficient performance, this PCB connector features a robust construction, allowing for quick and secure connections without the need for tools. The intuitive push-in spring connection method simplifies installation, while its compact size and lightweight nature make it ideal for space-constrained environments. With a nominal current capacity of 12 A and a rated voltage of 320 V, this connector meets the demands of modern applications, ensuring optimal conductivity and minimal resistance.
Facilitates easy cabling of DIN-rail-mountable devices with an orthogonal conductor connection
Eliminates the need for tools with its time-saving push-in installation method
Enhances user experience through a colour-coded actuating push button
Offers superior mechanical stability with a screwable flange mechanism
Compatible with the MSTB 2,5 series for versatile connections
Related links
- Phoenix Contact 5/..-STF 7-Contact 1 Row, 1860824
- Phoenix Contact 5/..-STF 9-Contact 1 Row, 1860840
- Phoenix Contact 5/..-STF 3-Contact 1 Row, 1860785
- Phoenix Contact 5/..-STF 8-Contact 1 Row, 1860837
- Phoenix Contact 5/..-STF 10-Contact 1 Row, 1860853
- Phoenix Contact 5/..-STF 6-Contact 1 Row, 1860811
- Phoenix Contact 5/..-STF 4-Contact 1 Row, 1860798
- Phoenix Contact 5/..-STF 5-Contact 1 Row, 1860808
