Phoenix Contact BCP Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 5447874

Image representative of range

Subtotal (1 box of 100 units)*

€395.75

(exc. VAT)

€486.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€395.75€3.958

*price indicative

RS Stock No.:
717-244
Mfr. Part No.:
5447874
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

8A

Housing Material

PA

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

160V

Depth

16.1mm

Standards/Approvals

VDE

Width

12.22mm

Series

BCP

Length

16.1mm

COO (Country of Origin):
CN
The Phoenix Contact PCB connector is specifically designed for reliable connection solutions in various applications, supporting a nominal current of 8 A and a rated voltage of 160 V. This connector features a Compact pitch of 3.81 mm, making it Ideal for space-constrained environments while maintaining impressive electrical characteristics. Constructed in a pastel green colour, it’s perfect for easy identification and ensures durability in harsh conditions. With a user-friendly screw connection method, these connectors can accommodate both rigid and flexible conductors, ensuring versatility in your projects.

Nominal cross section of 1.5 mm² for versatile connectivity

Socket contact connection type enhances ease of use in assembly

Tested for vibration resistance which ensuring performance stability under dynamic conditions

RoHS-compliant which ensuring environmental safety and compliance

Durable, with a flammability rating according to UL 94 V0 for enhanced safety

Compatible with multiple conductor cross-sections from AWG 24 to 16

Lightweight design at only 2 g excluding packaging, Ideal for low-weight applications

Cylindrical gauge design ensures precise fit and reliable connections

Robust locking type without interlock, simplifying insertion and removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy