Phoenix Contact BCP Series Pluggable Terminal Block, 14-Contact, 3.81 mm Pitch, 1 Row, 5447984
- RS Stock No.:
- 717-250
- Mfr. Part No.:
- 5447984
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 box of 100 units)*
€1,846.81
(exc. VAT)
€2,271.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,846.81 | €18.468 |
*price indicative
- RS Stock No.:
- 717-250
- Mfr. Part No.:
- 5447984
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 14 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | PA | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 160V | |
| Width | 54.13mm | |
| Series | BCP | |
| Standards/Approvals | VDE | |
| Length | 16.1mm | |
| Depth | 18.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 14 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material PA | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 160V | ||
Width 54.13mm | ||
Series BCP | ||
Standards/Approvals VDE | ||
Length 16.1mm | ||
Depth 18.2mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector provides a reliable solution for connecting two conductors with exceptional functionality. Designed with a nominal cross section of 1.5 mm², this pastel green connector supports a nominal current of 8 A and a rated voltage of 160 V. Featuring 14 positions arranged in a single row, this connector integrates seamlessly into your applications with a practical pitch of 3.81 mm. With its screw connection method, it ensures secure and robust connections, while maintaining compliance with international standards. Ideal for various electronic applications, this connector guarantees excellent performance and durability, accompanied by detailed user documentation for optimal use.
Well-known connection principle ensures worldwide application
Allows secure connection of two conductors
14 positions facilitate extensive connectivity options
Screw connection with tension sleeve enhances reliability
Maintains a Compact size with a pitch of 3.81 mm
Constructed from WEEE/RoHS-compliant materials
Visual inspection and thorough testing ensure quality assurance
Packed in cardboard, promoting eco-friendly packaging practices
Durability verified through stringent mechanical and electrical tests
Related links
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447900
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447887
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447874
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447926
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447913
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447861
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5430153
- Phoenix Contact BCP Series Pluggable Terminal Block 5 mm Pitch 5441171
