Phoenix Contact BCP Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 5447926

Image representative of range

Subtotal (1 box of 100 units)*

€1,055.32

(exc. VAT)

€1,298.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,055.32€10.553

*price indicative

RS Stock No.:
717-249
Mfr. Part No.:
5447926
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

8A

Number of Rows

1

Housing Material

PA

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

160V

Series

BCP

Standards/Approvals

VDE

Length

16.1mm

Depth

16.1mm

Width

31.27mm

COO (Country of Origin):
CN
The Phoenix Contact PCB connector designed for reliable and flexible connections, allowing for the seamless integration of multiple components on a printed circuit board. With a Compact pitch of 3.81 mm and the capability to handle nominal currents of up to 8 A, this connector is ideally suited for various applications where space and performance are paramount. The product features a secure screw connection system, ensuring that conductors are held firmly in place. Its pastel green colour not only provides a unique aesthetic but also complies with WEEE/RoHS regulations, ensuring environmentally-friendly use. Whether you're working on industrial projects or electronic prototypes, this connector delivers robust performance and a trusted connection solution.

Compact design with a pitch of 3.81 mm for efficient space utilisation

Handles nominal currents of 8 A and voltages of up to 160 V for versatile applications

Screw connection method with tension sleeve ensures secure and reliable connections

Accommodation for up to 8 potentials, making it Ideal for complex circuit assemblies

Durable construction MADE from PA insulating material for long-lasting performance

Compliance with WEEE/RoHS standards guarantees environmentally responsible production

Certified with cULus recognition and VDE report for enhanced safety in electrical installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy