Phoenix Contact BCP Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row, 5447913

Image representative of range

Subtotal (1 box of 100 units)*

€923.40

(exc. VAT)

€1,135.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€923.40€9.234

*price indicative

RS Stock No.:
717-248
Mfr. Part No.:
5447913
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

3.81mm

Current

8A

Number of Rows

1

Housing Material

PA

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

160V

Series

BCP

Width

27.46mm

Standards/Approvals

VDE

Depth

16.1mm

Length

16.1mm

COO (Country of Origin):
CN
The Phoenix Contact PCB Connector is expertly designed for seamless electrical connectivity in diverse applications. This robust connector supports a nominal current of 8 A and a rated voltage of 160 V, making it suitable for various industrial settings. Its innovative screw connection with a tension sleeve ensures reliable conductor connections, while the pastel green housing offers a visually appealing and compliant solution. With a Compact pitch of 3.81 mm and a single row configuration, this connector provides efficient use of PCB space, helping Streamline design processes. Compatible with flexible and rigid conductors, it accommodates a range of cross-sections, contributing to its versatile performance in demanding environments.

Nominal cross-section of 1.5 mm² ensures efficient power distribution

Designed without locking mechanisms, allowing for straightforward connections

Robust construction with hot-dip tin-plated contacts for enhanced conductivity

Compact size with a height of only 11.1 mm, optimising use of valuable PCB space

Suitable for both solid and flexible conductors, enhancing design flexibility

Tested for durability with successful results across multiple IEC standards

Vibration-resistant design to withstand environmental challenges

Free of whiskers and compliant with WEEE/RoHS standards, promoting environmental safety

Easily integrates with other components in the BASICLINE system for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy