RS PRO BS13/5 Free End to BS1363 Power Cable, 2 m Black PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€8.05

(exc. VAT)

€9.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 497 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.05-
10 - 24€7.408%
25 +€6.6817%

*price indicative

RS Stock No.:
707-733
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

Free End

Product Type

Power Cable

Connector Type B

BS1363

Mains Socket Type

Type G - British BS1363

Mains Plug Type

BS1363A

Cable Length

2m

Voltage

250V

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

ASTA, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, WEEE

Series

BS13/5

Current Rating

5A

COO (Country of Origin):
GB

RS PRO 2 m Power Cable, 5 A


The RS PRO 2 m Power Cable is designed for reliable electrical connections in various applications. Featuring a BS1363 plug, this power cable ensures compatibility with British standards, making it Ideal for use in the UK. Its robust construction and PVC jacket provide durability and flexibility, ensuring long-lasting performance.

Features and Benefits


Cable Length: 2 m length for versatile connectivity
Connector Type A: Free End for easy integration
Connector Type B: BS1363 for UK standard compatibility
Current Rating: 5 A suitable for low to medium power devices
Jacket Colour: Black for a professional appearance
Jacket Material: Polyvinyl Chloride for durability and flexibility
Mains Plug Type: BS1363A for secure connections
Mains Socket Type: Type G - British BS1363 for standard use
Voltage: 250 V for efficient power delivery

Applications


Home appliances
Office equipment
Consumer electronics

Additional Information


Complies with standards: ASTA, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, WEEE
Suitable for use in environments requiring compliance with UK electrical standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy