RS PRO BS13/13 Free End to BS1363 Power Cable, 2 m White PVC
- RS Stock No.:
- 707-734
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.25
(exc. VAT)
€15.07
(inc. VAT)
In Stock
- 487 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.25 |
| 10 + | €11.27 |
*price indicative
- RS Stock No.:
- 707-734
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | Free End | |
| Product Type | Power Cable | |
| Connector Type B | BS1363 | |
| Mains Socket Type | Unterminated | |
| Mains Plug Type | BS1363A | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | ASTA, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, WEEE | |
| Series | BS13/13 | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A Free End | ||
Product Type Power Cable | ||
Connector Type B BS1363 | ||
Mains Socket Type Unterminated | ||
Mains Plug Type BS1363A | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals ASTA, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, WEEE | ||
Series BS13/13 | ||
Current Rating 10A | ||
- COO (Country of Origin):
- GB
RS PRO 2 m Power Cable, 10 A
This RS PRO power cable is designed for reliable electrical connections in various applications. With a length of 2 metres, it is suitable for use in environments where flexibility and reach are required. The cable is rated for a current of 10 A and a voltage of 250 V, making it Ideal for a range of electrical devices.
Features and Benefits
Cable Length: 2 metres for extended reach and flexibility.
Connector Type A: Free End for custom terminations.
Connector Type B: BS1363 for compatibility with UK power outlets.
Current Rating: 10 A for safe and efficient power delivery.
Jacket Colour: White for easy identification and aesthetic integration.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Mains Plug Type: BS1363A for secure and standardised connections.
Connector Type A: Free End for custom terminations.
Connector Type B: BS1363 for compatibility with UK power outlets.
Current Rating: 10 A for safe and efficient power delivery.
Jacket Colour: White for easy identification and aesthetic integration.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Mains Plug Type: BS1363A for secure and standardised connections.
Applications
Domestic appliances
Office equipment
Industrial machinery
Office equipment
Industrial machinery
Additional Information
Complies with standards: ASTA, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, WEEE
Unterminated socket type for versatile use in various applications.
Unterminated socket type for versatile use in various applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO BS13/13 IEC C13 to BS1363 Power Cable, 2 m White PVC
- RS PRO BS13/13 Free End to BS1363 Power Cable, 3 m Black PVC
- RS PRO BS13/13 Free End to BS1363 Power Cable, 6 m Black PVC
- RS PRO BS13/13 IEC C15 to BS1363 Power Cable, 2 m Black Rubber
- RS PRO BS13/5 Free End to BS1363 Power Cable, 2 m Black PVC
- RS PRO BS13/13 IEC C13 to BS1363 Power Cable, 3 m Orange PVC
- RS PRO BS13/13 IEC C13 to BS1363 Power Cable, 1 m Black PVC
- RS PRO Unterminated to BS1363 Power Cord, 2 m White PVC
