- RS Stock No.:
- 207-0881
- Manufacturer:
- RS PRO
90 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€4.082
(exc. VAT)
€5.021
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €4.082 | €20.41 |
50 - 95 | €4.002 | €20.01 |
100 + | €3.88 | €19.40 |
*price indicative |
- RS Stock No.:
- 207-0881
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Test Lead Wire - Black
Introducing the RS PRO test lead cable. A high-quality double insulated silicone cable, with the inner skin being of a contrasting colour which acts as a wear/damage indicator. The silicone insulation is excellent in high temperatures, even withstanding contact with a soldering iron, and can be draped over a hot manifold without sustaining damage.
Why would use this test wire cable?
The RS PRO test lead wire is ideal for creating your own test leads. They are flexible, can be cut to the desired length, and are compatible with the RS PRO 4 mm banana plugs and banana sockets.
Features and Benefits
• Double insulation
• Silicone cable
• Inner skin
• Conductor: 250 strands of very fine copper
• Flexible
• Ideal for use with high currents
• 3.55mm OD
• Silicone cable
• Inner skin
• Conductor: 250 strands of very fine copper
• Flexible
• Ideal for use with high currents
• 3.55mm OD
RS PRO Test Lead Wire Options
Compatible Banana Connectors
Applications
Electrical and Electronic Servicing
Automotive
Maintenance
Automotive
Maintenance
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 1 mm² |
Sheath Colour | Black |
Length | 1200mm |
Insulation Material | Silicone |
Voltage Rating | 1000 V |
Outer Diameter | 3.55mm |
Current Rating | 20 A |
Conductor Material | Copper |
Cable Type | Test Lead |
Number of Strands | 250 |