Eaton Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 246-172
- Mfr. Part No.:
- 134813 E53KBL30T111ED
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€114.00
(exc. VAT)
€140.22
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.00 |
*price indicative
- RS Stock No.:
- 246-172
- Mfr. Part No.:
- 134813 E53KBL30T111ED
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 25 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 80mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Switching Current | 300 mA | |
| Switching Frequency | 250 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 25 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 80mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Switching Current 300 mA | ||
Switching Frequency 250 Hz | ||
Shielding Unshielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E53 Proximity Sensor boasts state of the art capacitive sensing technology, tailored for precise automation needs. Designed for optimal performance in diverse environments, this device excels at detecting proximity with remarkable accuracy and reliability. Its compact design enables seamless integration into various applications, ensuring efficient operation in both industrial and commercial settings.
Robust construction is capable of withstanding demanding environments
Integrated LED indicator provides clear status visibility
Designed for both DC voltage use and versatile applications
Offers flexible mounting options to suit various configurations
Plug in connection simplifies wiring and enhances installation efficiency
Integrated LED indicator provides clear status visibility
Designed for both DC voltage use and versatile applications
Offers flexible mounting options to suit various configurations
Plug in connection simplifies wiring and enhances installation efficiency
Related links
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 V
- RS PRO Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
