EAO 45-32 Series Lighting Unit, 24V, White Light
- RS Stock No.:
- 442-396
- Mfr. Part No.:
- 45-320.1N41
- Manufacturer:
- EAO
Subtotal (1 unit)*
€16.49
(exc. VAT)
€20.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.49 |
*price indicative
- RS Stock No.:
- 442-396
- Mfr. Part No.:
- 45-320.1N41
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Lighting Unit | |
| Voltage | 24V | |
| Illumination Colour | White | |
| Series | 45-32 | |
| Terminal Type | Spring Terminal | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Lighting Unit | ||
Voltage 24V | ||
Illumination Colour White | ||
Series 45-32 | ||
Terminal Type Spring Terminal | ||
Body/Fixing Collar Included No | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element is ingeniously designed for seamless front mounting, ensuring functionality without compromising aesthetics. With its striking white illumination, this component enhances visibility in various settings, primarily focusing on operational indication and alerts. Engineered for dependable performance, it operates efficiently under both AC and DC voltage, affirming its adaptability in diverse installations. Notably, its surge voltage resistance adds a layer of durability, making it ideal for environments with fluctuating power sources. The design also prioritises ease of connection, featuring a spring-type terminal that caters to both solid and finely stranded wire configurations easily. This product delivers a promise of quality and longevity in illumination, perfect for a myriad of applications.
Enhanced visibility with a bright illumination colour
Designed for easy and secure front mounting
Robust surge voltage resistance safeguards against power spikes
Accommodates a wide range of wiring options for versatile connectivity
Lightweight construction ensures easy handling during installation
A reliable choice for both AC and DC applications
Related links
- EAO 45-32 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit Amber Light
- EAO 45-32 Series Lighting Unit Yellow Light
- EAO 45-32 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit Blue Light
